Kubler For Use With 0.1 mm Resolution, for Rack and Pinion, Sendix 5000
- RS Stock No.:
- 375-1228
- Mfr. Part No.:
- 8.0010.7000.0003
- Brand:
- Kubler
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 375-1228
- Mfr. Part No.:
- 8.0010.7000.0003
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Installation Kit | |
| For Use With | 0.1 mm Resolution, for Rack and Pinion, Sendix 5000 | |
| Standards/Approvals | DIN74, DIN913, Km3, M3 x 6 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Installation Kit | ||
For Use With 0.1 mm Resolution, for Rack and Pinion, Sendix 5000 | ||
Standards/Approvals DIN74, DIN913, Km3, M3 x 6 | ||
- COO (Country of Origin):
- DE
Rack and Pinion
A complete solution for quick and easy linear measurement
The rotary transducer holder ensures optimum loading of the transducer shaft on the gear rack
Longitudinal measurement kit with rack and pinion
Related links
- Kubler For Use With for Rack and Pinion 0.1 mm Resolution
- Kubler For Use With Kübler encoders
- Kubler For Use With AH57 Series
- Kubler For Use With Measuring Kit
- Kubler For Use With Mini Length Measuring Kit
- Kubler For Use With H 57 AH 57 HR 76.2
- Kubler For Use With 52x Codix 13x W 15.5 14x 53x
- Kubler For Use With 53x 52x W 15.5 W 17.5 14x
