Banner Bracket Kit for Use with QS30 Photoelectric Sensors, Q4X, QS18
- RS Stock No.:
- 176-9858
- Mfr. Part No.:
- SMBQ4XFA
- Brand:
- Banner
Subtotal (1 unit)*
$58.84
(exc. GST)
$64.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.84 |
*price indicative
- RS Stock No.:
- 176-9858
- Mfr. Part No.:
- SMBQ4XFA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket Kit | |
| Accessory Type | Bracket Kit | |
| For Use With | QS30 Photoelectric Sensors, Q4X, QS18 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket Kit | ||
Accessory Type Bracket Kit | ||
For Use With QS30 Photoelectric Sensors, Q4X, QS18 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Miniature self-contained photoelectric sensors in universal housing
Easily its (or retrofits) almost any mounting situation
Exceptional optical performance, comparable to larger MINI-style or barrel sensors
10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded nose
Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD
Related links
- Banner Silver Bracket Kit for use with TL50 Light Tower
- Banner and QS18AF sensors, QS18
- Banner Right Angle Bracket for Use with T30 QS30 SM312 OTB R58E WLS 28 QS18AF,
- Banner Sensor Reflector for use with PicoDot Sensor QS18 RMB50, 51mm Width
- Banner Sensor Reflector for use with Q12 Opposed-mode QS30 Opposed-mode K50L
- Banner Bracket for Use with Q12 and VS8 Photoelectric Sensor Series
- Banner Through Beam Photoelectric Sensor, Barrel Sensor
- Banner RoHS Standard
