Atrato, Pulsite Solo Rate & Totaliser Series LCD Display with Indicator for Use with Flow Meters

Subtotal (1 unit)*

$512.96

(exc. GST)

$564.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.96

*price indicative

RS Stock No.:
136-6377
Mfr. Part No.:
390-085-RS
Brand:
Atrato
Find similar products by selecting one or more attributes.
Select all

Brand

Atrato

Product Type

Thermocouple Module

Accessory Type

LCD Display with Indicator

For Use With

Flow Meters

Series

Pulsite Solo Rate & Totaliser

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Pulsite Solo Digital Rate and Total Indicator


The Pulsite Solo is a versatile digital rate and total flow indicator instrument that can be panel or surface mounted, depending on your requirements. The housing is constructed from a durable polymer and sealed to IP65 rating, making it suitable to be used in a wide range of operating environments. Programming to your measurement application is easy with the combination of the clear LCD display, front push buttons and on-screen prompts. The digital indicator is battery powered with dc power capability.


Features and Benefits


Clear 6-digit LCD display;Panel or surface mounted;Simple and easy to programme;Suitable for many applications;Password protected;Programmable scaling for flow rate and total;Programmable time base for flow rate;96 x 48 mm 1/8 DIN case;Tough and durable polymer housing;Replaceable battery;5 V dc to 24 V dc power with the battery as back up;Coil and switch inputs;Logic\transistor inputs (external power recommended)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy