Microsonic, Pms Series Sensor Sensor for Use with Pharmaceutical, UL Standard
- RS Stock No.:
- 793-339
- Mfr. Part No.:
- BF-pms/A1
- Brand:
- Microsonic
N
Subtotal (1 unit)*
$148.45
(exc. GST)
$163.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.45 |
*price indicative
- RS Stock No.:
- 793-339
- Mfr. Part No.:
- BF-pms/A1
- Brand:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Product Type | Ultrasonic Sensor | |
| Accessory Type | Sensor | |
| Sub Type | Sensor | |
| For Use With | Pharmaceutical | |
| Series | Pms | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Product Type Ultrasonic Sensor | ||
Accessory Type Sensor | ||
Sub Type Sensor | ||
For Use With Pharmaceutical | ||
Series Pms | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Microsonic Hygienic screw connection is engineered for applications requiring strict hygiene standards. With smooth stainless steel surfaces, it prevents food, chemical, or bacterial entrapment, ensuring safe and clean operation in sensitive environments.
Hygienic design with smooth stainless steel surfaces
Prevents food chemical or bacterial entrapment
EHEDG certified for hygienic applications
