Microsonic, LCA-2 Series Adapter Kit Sensor Accessory for Use with Microsonic sensor Series, CE Standard
- RS Stock No.:
- 793-322
- Mfr. Part No.:
- LCA-2 Koffer
- Brand:
- Microsonic
Subtotal (1 unit)*
$805.98
(exc. GST)
$886.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $805.98 |
*price indicative
- RS Stock No.:
- 793-322
- Mfr. Part No.:
- LCA-2 Koffer
- Brand:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Sub Type | Sensor Accessory | |
| Accessory Type | Adapter Kit | |
| Product Type | Adapter Kit | |
| For Use With | Microsonic sensor Series | |
| Series | LCA-2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Sub Type Sensor Accessory | ||
Accessory Type Adapter Kit | ||
Product Type Adapter Kit | ||
For Use With Microsonic sensor Series | ||
Series LCA-2 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Microsonic Sensor programming hardware kit is a comprehensive solution designed for configuring, parameterising, and data logging across industrial sensor systems. With integrated reverse polarity protection and wide voltage support, it ensures safe and reliable operation in demanding environments.
Comprehensive hardware kit for sensor programming
Enables configuring parameterising and data logging
Operating voltage 12 to 30 V DC
Integrated reverse polarity electrical protection
