ifm electronic Connector Connector for Use with M12 Connectors With Hexagon Nuts, UKCA Standard

Subtotal (1 unit)*

$132.06

(exc. GST)

$145.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.06

*price indicative

RS Stock No.:
723-317
Mfr. Part No.:
E7354A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Connector

Sub Type

Connector

Product Type

Connector

For Use With

M12 Connectors With Hexagon Nuts

Hazardous Area Certification

II 3G

Height

68mm

Depth

33.5mm

Width

40.4mm

Standards/Approvals

UKCA

COO (Country of Origin):
PL
The IFM electronic AS-Interface Flat Cable insulation displacement connector serves a VITAL function in establishing reliable electrical connections within automation systems. Designed for flexibility, it accommodates an operating voltage range of 26.5 to 31.6 DC for AS-i applications and 18 to 32 DC for auxiliary power. The connector is robustly built to withstand harsh environmental conditions, with protections including IP 67, making it suitable for use in demanding applications. Its mechanical construction employs Durable materials, such as stainless steel and EPDM sealing, ensuring longevity and reliability under continuous operation. The product also considers convenience with M12 connectors, making integration straightforward across various systems.

Operating voltage ranges from 26.5 to 31.6 DC for AS-i and 18 to 32 DC for auxiliary power, ensuring adaptability

IP 67 protection rating, providing reliability in various environmental conditions

Capable of handling a maximum current load of 4 A, making it efficient for heavy-duty tasks

Ambient temperature operating range of 0 to 60 °C, with the Ability to withstand up to -15 °C when used with specific cables

Constructed from Durable stainless steel (316L/1.4404) and EPDM, enhancing its durability and resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy