ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UL Standard

Subtotal (1 unit)*

$90.45

(exc. GST)

$99.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.45

*price indicative

RS Stock No.:
723-404
Mfr. Part No.:
E70582
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Connector

Sub Type

Insulation Displacement Connector

Product Type

Connector

For Use With

As-I Flat Cable

Width

27.6mm

Depth

22mm

Height

40.5mm

Standards/Approvals

UL

COO (Country of Origin):
VN
The IFM electronic AS-Interface Flat Cable Insulation displacement connector facilitates efficient distribution of AS-i voltage alongside the external 24 V supply to M12 sockets. This Compact device is designed for robust performance in varied operating conditions, maintaining functionality in ambient temperatures ranging from -25°C to 75°C. Engineered to withstand challenging environments, the connector boasts an IP 67 protection rating, ensuring reliable operation even in the presence of moisture or debris. Its lightweight construction, weighing merely 89 grams, enables seamless integration into existing systems, while the Durable materials used, including PBT and PC for the housing, contribute to its longevity.

Protection class III ensures safety during operation

Maximum current load of 4 A per module/slot for reliable performance

Designed for AS-i electrical architecture, facilitating easy connections

Ambient temperature range of -25°C to 75°C allows for flexible installation in various environments

IP 67 rating protects against dust and water ingress, enhancing durability

Lightweight at 89 g, contributing to ease of installation without compromising system integrity

Constructed from PBT and PC materials for added resilience and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy