ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- RS Stock No.:
- 723-248
- Mfr. Part No.:
- E70455
- Brand:
- ifm electronic
Subtotal (1 unit)*
$72.12
(exc. GST)
$79.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.12 |
*price indicative
- RS Stock No.:
- 723-248
- Mfr. Part No.:
- E70455
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Sub Type | Insulation Displacement Connector | |
| For Use With | As interface module | |
| Height | 24.4mm | |
| Width | 44.6mm | |
| Depth | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Connector | ||
Product Type Connector | ||
Sub Type Insulation Displacement Connector | ||
For Use With As interface module | ||
Height 24.4mm | ||
Width 44.6mm | ||
Depth 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- PL
The IFM electronic AS-Interface Flat Cable insulation displacement connector is designed for seamless integration in industrial applications. This connector ensures reliable electrical connections while maintaining robust performance in diverse environments. It caters to AS-i networks, facilitating effective communication between devices. Built with Durable materials, including stainless steel and rubber components, it withstands demanding operating conditions. The device supports a considerable current load, optimising functionality in various electrical configurations. With a Compact design, the connector effectively minimises space requirements while maintaining high efficiency.
Operates within a voltage range of 26.5 to 31.6 DC for versatile applications
Supports a maximum current load of 2A across outputs for reliable performance
Designed to function in ambient temperatures from -30°C to 80°C, ensuring adaptability
Offers superior protection with an IP 68 and IP 69K rating, safeguarding against dust and water
Complies with EMC EN 61000-6-2 standards, ensuring minimal electromagnetic interference
Weighs only 47g, making it lightweight and easy to install
Constructed with high-quality materials such as stainless steel and rubber for durability
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS-i Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Connector Connector for Use with M12 Connectors With Hexagon Nuts, UKCA Standard
- IDC Connectors
- IDC Tools
