ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6, IEC628-2-27 Standard
- RS Stock No.:
- 723-306
- Mfr. Part No.:
- E61443
- Brand:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
$1,988.58
(exc. GST)
$2,187.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,988.58 |
*price indicative
- RS Stock No.:
- 723-306
- Mfr. Part No.:
- E61443
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| Product Type | Draw Wire | |
| For Use With | Encoder | |
| Width | 168.7mm | |
| Depth | 115mm | |
| Height | 115mm | |
| Standards/Approvals | IEC68-2-6, IEC628-2-27 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Encoder Wire Drive Mechanism | ||
Product Type Draw Wire | ||
For Use With Encoder | ||
Width 168.7mm | ||
Depth 115mm | ||
Height 115mm | ||
Standards/Approvals IEC68-2-6, IEC628-2-27 | ||
- COO (Country of Origin):
- CZ
The IFM electronic Draw-Wire Mechanism for encoders is designed to deliver precise displacement measurements in industrial applications. This robust mechanism supports encoders with a 58 mm synchro flange and a 6 mm solid shaft, making it suitable for various encoder types. Engineered for accuracy, it achieves a remarkable ± 0.01 % FSO and offers high repeatability. Suitable for extensive operating conditions, it maintains performance in ambient temperatures from -20 to 80 °C and can endure storage temperatures as low as -40 °C. Built from Durable materials, including anodised aluminium and stainless steel wire, it promises long-lasting functionality even in demanding environments. The mechanisms ease of installation is enhanced by included accessories such as screws and washers, ensuring reliability and efficiency in measuring tasks.
Solid shaft design optimises compatibility with specified encoders
Impressive accuracy at ± 0.01 % FSO enhances measurement precision
Repeatability within ± 0.001 % FSO ensures consistent performance
Broad operating temperature range from -20 to 80 °C accommodates diverse environments
Resilient to extreme storage temperatures, from -40 to 80 °C
Shock resistance tested to IEC628-2-27 standards ensures durability against impacts
Vibration resistance compliant with IEC68-2-6 standards maintains functionality in dynamic conditions
Compact dimensions of 115 x 168.7 x 115 mm optimise space utilisation
Related links
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder IEC628-2-27 Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- SICK Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- Hengstler Mounting Bracket for Use with RI58-D Rotary Encoder DIN VDE 0160 EN 60529 Standard
- ifm electronic RVP510 Series Incremental Incremental Encoder 30V dc TTL Solid Type, 10 mm
