ifm electronic, E7 Series DIN Rail Adapter Sensor Accessory for Use with Suited For Illuminated Pushbutton Modules, CE

Subtotal (1 unit)*

$51.26

(exc. GST)

$56.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.26

*price indicative

RS Stock No.:
723-254
Mfr. Part No.:
E75396
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

DIN Rail Adapter

Sub Type

Sensor Accessory

Product Type

Sensor Accessory

For Use With

Suited For Illuminated Pushbutton Modules

Series

E7

Depth

13.5mm

Hazardous Area Certification

No

Width

45mm

Height

80mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The IFM electronic DIN Rail Adapter serves as a Crucial component for integrating illuminated pushbutton modules. Designed specifically for applications requiring seamless installation and reliable operation, this adapter supports models AC2386, AC2388, AC2396, and AC2398. Constructed to ensure durability and long-lasting performance, it provides an efficient solution for various electronic configuration needs. The device's sturdy build offers reassurance during operation, making it an essential part of any system requiring robust control mechanisms, particularly in industrial and commercial settings.

Mounts easily onto DIN rails for versatile installation

Compatible with illuminated pushbutton modules such as AC2386, AC2388, AC2396, and AC2398

Constructed from high-quality materials, including stainless steel and PC for enhanced durability

Weighs only 43 grams, ensuring lightweight integration without added bulk

Lock nuts are galvanised to resist corrosion and prolong product life

Shipped as a single piece, convenient for individual usage or replacement

Designed for reliable mechanical performance in various environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy