Festo, RML Series Sensor Accessory for Use with Sensor, LABS (PWIS) conformity VDMA24364-B2-L, RoHS Standard

Subtotal (1 unit)*

$554.65

(exc. GST)

$610.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$554.65

*price indicative

RS Stock No.:
288-8188
Mfr. Part No.:
RML-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Accessory

Product Type

Sensor

Accessory Type

Sensor

For Use With

Sensor

Series

RML

Hazardous Area Certification

No

Standards/Approvals

LABS (PWIS) conformity VDMA24364-B2-L, RoHS

Model Number

7050

COO (Country of Origin):
DE
The Festo Micro reflex sensor is designed to meet the LABS (PWIS) conformity VDMA24364-B2-L standards. With a maximum temperature and minimum temperature range, this sensor is ideal for various industrial automation applications.

LABS (PWIS) conformity VDMA24364-B2-L standards compliant

Suitable for a wide range of temperatures

Designed for industrial automation applications

Compact and reliable design

Easy to install and use

High-quality materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy