Aratas, D6T Series Sensor Cable for Use with Cable, RoHS Standard

This image is representative of the product range

Subtotal (1 box of 10 units)*

$384.50

(exc. GST)

$422.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$384.50$38.45

*price indicative

RS Stock No.:
680-257
Mfr. Part No.:
D6T 0028M
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Sensor

Sub Type

Cable

Accessory Type

Sensor

For Use With

Cable

Series

D6T

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP
The Omron Thermal sensor is a cutting-edge solution designed for non-contact temperature measurement, enabling users to accurately capture the slightest temperature changes in various environments. Leveraging Advanced MEMS technology, this high-precision sensor delivers direct temperature Value outputs, simplifying software design and integration into IoT systems.

Direct temperature Value output streamlines software development

Can effectively monitor a wide range of environmental parameters, enhancing data accuracy

Features a variety of element counts, accommodating diverse sensing needs from Basic to complex applications

RoHS compliant, ensuring environmental safety and regulatory adherence

High-performance specifications ensure reliable outcomes in demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy