Banner, SMBF Series Right Angle Bracket Accessory Bracket 18 mm for Use with Coaxial Cable, RoHS Standard
- RS Stock No.:
- 293-405
- Mfr. Part No.:
- SMB4050YL
- Brand:
- Banner
Subtotal (1 unit)*
$49.81
(exc. GST)
$54.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.81 |
*price indicative
- RS Stock No.:
- 293-405
- Mfr. Part No.:
- SMB4050YL
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Accessory Bracket | |
| Accessory Type | Right Angle Bracket | |
| Product Type | Bracket | |
| For Use With | Coaxial Cable | |
| Series | SMBF | |
| Width | 16.4mm | |
| Hazardous Area Certification | No | |
| Depth | 50mm | |
| Diameter | 18mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Accessory Bracket | ||
Accessory Type Right Angle Bracket | ||
Product Type Bracket | ||
For Use With Coaxial Cable | ||
Series SMBF | ||
Width 16.4mm | ||
Hazardous Area Certification No | ||
Depth 50mm | ||
Diameter 18mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Accessory bracket offers a robust solution for mounting WORLD-BEAM QS18 sensors, ensuring optimal functionality and performance. Crafted from nickel-plated die-cast material, it not only provides heavy-duty protection but also enhances the longevity of your sensors. With a provision for a replacement window made from PETG plastic, it safeguards the sensor's integrity against weld and paint splatter, making it perfect for industrial environments.
Window is angled at 10° for efficient light transmission
Practical for industrial settings where sensor protection is crucial
Backed by a oneyear warranty for peace of mind
