Omron, E3AS Series Mounting Bracket 43.5 mm for Use with E3AS-HL series, IEC 60529 Standard

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-9608
Mfr. Part No.:
E39-L224
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

E3AS-HL series

Series

E3AS

Hazardous Area Certification

No

Height

54.1mm

Width

17.5mm

Depth

36mm

Diameter

43.5mm

Standards/Approvals

IEC 60529

COO (Country of Origin):
CN
The Omron Robust mounting bracket is not enclosed with the Sensor. Need to order a mounting bracket separately if required. This Mounting bracket can be use with For E3AS HL series. It has 2 M3 L10 cross recessed pan head screws type accessary used.

M12 Pre wired smart click connector

Pre wired connection available

Stainless steel material is used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy