Siemens, WZT Series Sensor for Use with Welding Sleeve With Threaded Hole for Temperature Sensor, EN 1434, EN 62056-21
- RS Stock No.:
- 636-947
- Mfr. Part No.:
- WZT-M35 / S55563-F103
- Brand:
- Siemens
Subtotal (1 unit)*
$45.62
(exc. GST)
$50.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.62 |
*price indicative
- RS Stock No.:
- 636-947
- Mfr. Part No.:
- WZT-M35 / S55563-F103
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Accessory | |
| Accessory Type | Sensor | |
| For Use With | Welding Sleeve With Threaded Hole for Temperature Sensor | |
| Series | WZT | |
| Standards/Approvals | EN 1434, EN 62056-21 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Accessory | ||
Accessory Type Sensor | ||
For Use With Welding Sleeve With Threaded Hole for Temperature Sensor | ||
Series WZT | ||
Standards/Approvals EN 1434, EN 62056-21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Protection pocket G 1/2 B inch with a length of 35 mm is made of brass and designed for a temperature sensor with a diameter of 5.2x45 mm.
Packaging unit 1 set
Connecting thread G 1/2 inch
Related links
- Siemens EN 1434, EN 62056-21
- Siemens EU DIN EN 1434-x
- Siemens WZT-G12, WZT-G12 Welding Sleeve With Threaded Hole for Temperature Sensor
- Siemens WZT-G10, WZT-G10 Welding Sleeve With Threaded Hole for Temperature Sensor
- Siemens Brass Ball Ball Valve
- Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire 100m H-WZT 3001 YELLOW
- Habia H-WZT Series 0.2 mm² 1, H-WZT 2401 BLACK B100
- Habia H-WZT Series Green 0.05 mm² 100 m H-WZT 3001 GREEN
