ifm electronic IO-Link Interface for Use with IO-Link Sensor, Vibration Resistance DIN EN 60068-2-64 DIN EN 60068-2-6,
- RS Stock No.:
- 236-5192
- Mfr. Part No.:
- ZZ1060
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,045.83
(exc. GST)
$1,150.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.83 |
*price indicative
- RS Stock No.:
- 236-5192
- Mfr. Part No.:
- ZZ1060
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Amplifier Unit | |
| Accessory Type | IO-Link Interface | |
| For Use With | IO-Link Sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Vibration Resistance DIN EN 60068-2-64 DIN EN 60068-2-6, Shock resistance DIN EN 60068-2-27, EMC DIN EN 61000-6-2 DIN EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Amplifier Unit | ||
Accessory Type IO-Link Interface | ||
For Use With IO-Link Sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals Vibration Resistance DIN EN 60068-2-64 DIN EN 60068-2-6, Shock resistance DIN EN 60068-2-27, EMC DIN EN 61000-6-2 DIN EN 61000-6-4 | ||
- COO (Country of Origin):
- DE
The IFM Electronics IO-Link interface is used for connecting sensors with IO-link capability to a PC. It is use for parameter setting and analysis of units.
Nominal voltage DC 5V (USB)
Current consumption < 1100mA (USB)
Sensor supply 24 V DC
Current rating per port 0.65A
Related links
- ifm electronic RoHS DIN EN 61000-6-2 DIN EN 60947-5-2, CE Standard
- Endress+Hauser GB 14048 IEC/EN 60947, VDE 0660
- ifm electronic IO-Link Master SL PN 8P IP67 Series Sensor Box Ethernet, IO-Link
- ifm electronic AL1343 Series Sensor Box IO-Link, Ethernet
- ifm electronic Photoelectric Photoelectric Sensor 1.5 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 0.3 m Detection Range IO-LINK
- ifm electronic SVS BASIC IO-LINK Series Magnetic Inductive Proximity Sensor 3V, PNP Signal
- ifm electronic PN73 Series Industrial Pressure Sensor Relative Pressure Reading