Novotechnik, Z Series Fork Coupling Backlash-Free 6 mm for Use with Novotechnik Angular Position Sensors, RoHS Compliant

This image is representative of the product range

Subtotal (1 unit)*

$67.45

(exc. GST)

$74.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.45

*price indicative

RS Stock No.:
564-154
Mfr. Part No.:
Z-301-M6/M6
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Sensor Accessory

Accessory Type

Fork Coupling

Sub Type

Backlash-Free

For Use With

Novotechnik Angular Position Sensors

Series

Z

Diameter

6mm

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy