Banner, SMB Series Mounting Bracket for Use with R55 Colour Mark Sensors, RoHS Compliant Standard
- RS Stock No.:
- 293-414
- Mfr. Part No.:
- SMB55F
- Brand:
- Banner
Subtotal (1 unit)*
$164.38
(exc. GST)
$180.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.38 |
*price indicative
- RS Stock No.:
- 293-414
- Mfr. Part No.:
- SMB55F
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | R55 Colour Mark Sensors | |
| Series | SMB | |
| Height | 82.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With R55 Colour Mark Sensors | ||
Series SMB | ||
Height 82.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Banner innovative sensor from banner seamlessly integrates advanced technology with user-friendly functionality, providing reliable solutions for varying applications. Designed with precision, this product ensures optimal performance under diverse conditions, enhancing efficiency in industrial settings. The robust construction is ideal for demanding environments, while the sensitivity adjustments enable versatile deployment across different setups. This sensor not only promises accuracy but also boasts an intuitive interface, making it accessible for technicians and operators alike. With its exceptional performance metrics, it stands as a dependable choice for enhancing operational productivity in any facility.
Offers robust environmental resistance suitable for harsh industrial settings
Integrates seamlessly with existing systems to maximise workflow efficiency
Reduces downtime with its reliable operation and minimal maintenance needs
