Novotechnik, Z Series Fork Coupling Backlash-Free 6 mm for Use with Novotechnik Angular Position Sensors, RoHS Compliant
- RS Stock No.:
- 564-149
- Mfr. Part No.:
- Z-105-G-6
- Brand:
- Novotechnik
This image is representative of the product range
Subtotal (1 unit)*
$84.01
(exc. GST)
$92.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.01 |
*price indicative
- RS Stock No.:
- 564-149
- Mfr. Part No.:
- Z-105-G-6
- Brand:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Sub Type | Backlash-Free | |
| Product Type | Sensor Accessory | |
| Accessory Type | Fork Coupling | |
| For Use With | Novotechnik Angular Position Sensors | |
| Series | Z | |
| Hazardous Area Certification | No | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Sub Type Backlash-Free | ||
Product Type Sensor Accessory | ||
Accessory Type Fork Coupling | ||
For Use With Novotechnik Angular Position Sensors | ||
Series Z | ||
Hazardous Area Certification No | ||
Diameter 6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik RoHS Compliant
- Banner RoHS Compliant Standard
- SICK Lock Nut for Use with M18 Barrel Sensors, RoHS Compliant Standard
- SICK Terminal for Use with Sensors, RoHS Compliant Standard
- Banner RoHS Compliant Standard
- Festo RoHS Compliant Standard
- ifm electronic RoHS Standard
- RS PRO Thermocouple Panel for Use with Type K Thermocouple ANSI RoHS Compliant Standard
