Omron FZ-SQ050F Inspection Camera, 300000 pixel Resolution, LED Illumination, Plastic

Subtotal (1 unit)*

$3,265.90

(exc. GST)

$3,592.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,265.90

*price indicative

RS Stock No.:
215-7244
Mfr. Part No.:
FZ-SQ050F
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inspection Camera

Screen Resolution

300000 pixel

Illumination Type

LED

Number of Batteries

1

Battery Type

Lithium

Sub Type

Camera

Housing Material

Plastic

Standards/Approvals

No

The Omron FZ-SQ intelligent camera is a compact digital CMOS colour camera. It has in-built high power lighting. It has effective pixels of 752 (H) x 480 (V). It has standard view of 13-52mm.

No special environment is required

It offers flexible image capture

It has high speed, high precision positioning

It has high speed image storage

It provides unique identification and quality control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy