Omron, FZ Series Standard Camera Cable for Use with FZM1, FJ Camera Models, FZ5, FH
- RS Stock No.:
- 215-7247
- Mfr. Part No.:
- FZ-VS3 10M
- Brand:
- Omron
Subtotal (1 unit)*
$1,259.66
(exc. GST)
$1,385.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.66 |
*price indicative
- RS Stock No.:
- 215-7247
- Mfr. Part No.:
- FZ-VS3 10M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Slit | |
| Accessory Type | Standard Camera Cable | |
| For Use With | FZM1, FJ Camera Models, FZ5, FH | |
| Series | FZ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Slit | ||
Accessory Type Standard Camera Cable | ||
For Use With FZM1, FJ Camera Models, FZ5, FH | ||
Series FZ | ||
Standards/Approvals No | ||
The Omron standard camera cable is a vision accessory. It is for the use with FH and FZ series camera. It has bending radius of 69mm. It has PVC connector. Its cable length is 10m.
It is durable
Its operating and storage temperature range is from 0 to 65 °C
Its operation and storage ambient humidity range from 40 to 70%RH (with no condensation)
