Telemecanique Sensors, XUZA Series Clamp Assembly for Use with Sensors

Subtotal (1 unit)*

$131.70

(exc. GST)

$144.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.70

*price indicative

RS Stock No.:
435-918
Mfr. Part No.:
XUZARK
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Clamp

Accessory Type

Clamp Assembly

For Use With

Sensors

Series

XUZA

Width

100mm

Hazardous Area Certification

No

Height

16mm

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy