Baumer, SENSOFIX O300 Series Sensor accessories for Use with Object Detection
- RS Stock No.:
- 334-837
- Distrelec Article No.:
- 300-79-122
- Mfr. Part No.:
- SENSOFIX O300
- Brand:
- Baumer
Subtotal (1 unit)*
$84.52
(exc. GST)
$92.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.52 |
*price indicative
- RS Stock No.:
- 334-837
- Distrelec Article No.:
- 300-79-122
- Mfr. Part No.:
- SENSOFIX O300
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Accessory Type | Sensor accessories | |
| Product Type | Sensor | |
| For Use With | Object Detection | |
| Series | SENSOFIX O300 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Accessory Type Sensor accessories | ||
Product Type Sensor | ||
For Use With Object Detection | ||
Series SENSOFIX O300 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer photoelectric sensor offers line or spot beam shapes for optimal detection solutions. With enhanced processor performance, it ensures reliable detection of various objects, including ultra-black, reflective, glossy, or irregularly shaped surfaces. Designed for high precision, it provides dependable operation in diverse industrial applications.
Simple integration and fast parameterization via the standardized IO Link interface
Metal sleeve housing
Related links
- Banner CE UL Listed Standard
- Banner Clear Object Detection Photoelectric Sensor
- Omron Clear Object Detection Photoelectric Sensor, Cylindrical Sensor
- Banner Clear Object Detection Photoelectric Sensor, Barrel Sensor
- Omron Clear Object Detection Photoelectric Sensor, Barrel Sensor
- STMicroelectronics Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based
- Baumer Retroreflective Photoelectric Sensor, Block Sensor
- Baumer, 10 Series Mounting Bracket 12.5 mm for Use with SENSOFIX
