Banner, SMBR90S Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-195
- Mfr. Part No.:
- SMBR90S
- Brand:
- Banner
Subtotal (1 unit)*
$37.40
(exc. GST)
$41.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.40 |
*price indicative
- RS Stock No.:
- 331-195
- Mfr. Part No.:
- SMBR90S
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBR90S | |
| Height | 74mm | |
| Width | 34.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBR90S | ||
Height 74mm | ||
Width 34.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor is designed to enhance operational efficiency across a wide range of applications. Harnessing innovative technology, it offers unparalleled detection precision, making it indispensable in environments where accuracy is paramount. Built to withstand rugged conditions, this sensor ensures consistent performance even in challenging settings.
Minimises downtime promoting efficient operations
Ideal for a variety of industrial and commercial uses
Offers reliable performance in a range of conditions
