Banner, SMBQ50 Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-178
- Mfr. Part No.:
- SMBQ50
- Brand:
- Banner
Subtotal (1 unit)*
$77.19
(exc. GST)
$84.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.19 |
*price indicative
- RS Stock No.:
- 331-178
- Mfr. Part No.:
- SMBQ50
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBQ50 | |
| Hazardous Area Certification | No | |
| Height | 67mm | |
| Width | 21.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBQ50 | ||
Hazardous Area Certification No | ||
Height 67mm | ||
Width 21.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Sensing technology, designed for precision and performance in various industrial environments. This compact sensor features advanced optics, providing enhanced detection capabilities even in challenging conditions. Harnessing cutting-edge design, it seamlessly integrates into existing systems, ensuring that operators can access reliable monitoring without the fuss of extensive reconfiguration.
Energyefficient operation reduces overall energy consumption
Userfriendly interface simplifies setup and adjustments
Durable components ensure longevity and reduce maintenance needs
