Banner, SMBLT32 Series Bracket for Use with Industrial Automation, RoHS Standard

Subtotal (1 unit)*

$149.49

(exc. GST)

$164.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.49

*price indicative

RS Stock No.:
331-169
Mfr. Part No.:
SMBLT32
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Bracket

Product Type

Bracket

For Use With

Industrial Automation

Series

SMBLT32

Width

72mm

Hazardous Area Certification

No

Height

73mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner Innovative sensor solution is designed to maximise efficiency and accuracy in various automation applications. Its robust construction ensures durability while maintaining reliable functionality under demanding conditions. With cutting-edge technology integrated into its design, it provides precise detection capabilities, making it an ideal choice for both industrial and commercial use.

Robustly built to withstand harsh operational conditions

Easy to integrate into existing setups saving time during installation

Enhances productivity through quick and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy