Endress+Hauser USB Adapter
- RS Stock No.:
- 267-9459
- Distrelec Article No.:
- 303-84-420
- Mfr. Part No.:
- SFP20-APA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,158.33
(exc. GST)
$1,274.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,158.33 |
*price indicative
- RS Stock No.:
- 267-9459
- Distrelec Article No.:
- 303-84-420
- Mfr. Part No.:
- SFP20-APA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | USB Adapter | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type USB Adapter | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Endress+Hauser FieldPort SFP20 is a USB modem for the configuration of IO-Link devices, and also of devices from other vendors. Combined with the IO-Link CommDTM and the IODD Interpreter, the FieldPort SFP20 complies with the FDT/DTM standards. It is suitable for service technicians configuring IO-Link measuring devices for point-to-point communication. The FieldPort is ready integrated and tested, and users can start configuring IO-Link devices easily.
Fast and easy commissioning
Easy, trouble-free configuration
High degree of flexibility
No network scan required, enormous time savings with point-to-point connection
Related links
- Endress+Hauser, SWA50 Series Adapter 41.9 mm for Use with HART Field Devices
- Endress+Hauser Deltapilot FMB50 Series Compact Pressure Sensor Level Sensor ATEX-Rated, Housing Stainless
- Endress+Hauser IEC 60068-2-38 Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
