Banner, S15L Series Cordset In-Line Sensor Status Indicator 15 mm for Use with Quick Disconnect, IP67 Standard
- RS Stock No.:
- 295-076
- Mfr. Part No.:
- S15LGRPM8Q3
- Brand:
- Banner
Subtotal (1 unit)*
$98.33
(exc. GST)
$108.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.33 |
*price indicative
- RS Stock No.:
- 295-076
- Mfr. Part No.:
- S15LGRPM8Q3
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Cordset | |
| Sub Type | In-Line Sensor Status Indicator | |
| Product Type | Indicator | |
| For Use With | Quick Disconnect | |
| Series | S15L | |
| Height | 50.7mm | |
| Hazardous Area Certification | No | |
| Diameter | 15mm | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Cordset | ||
Sub Type In-Line Sensor Status Indicator | ||
Product Type Indicator | ||
For Use With Quick Disconnect | ||
Series S15L | ||
Height 50.7mm | ||
Hazardous Area Certification No | ||
Diameter 15mm | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- TW
The Banner In-Line Sensor Status Indicator transforms sensor monitoring with its striking visual signal capabilities. Designed for easy integration, this robust device seamlessly connects to sensors or can be positioned conveniently along the line for instant status visibility. Its rugged construction, which withstands harsh environments, ensures reliable operation, while its bright LEDs provide clear indications of power and output status. With the added benefit of two distinctive colours for different statuses, users can quickly assess operational states at a glance. This sensor indicator not only enhances system performance but also maximises the efficiency of industrial processes.
IP rated for effective moisture and dust resistance
Designed for easy wiring and connectivity
Enhanced user safety through clear visual cues
- RS Stock No. 0294871
- Mfr. Part No. TL15Y2Q
Each
$103.03
- RS Stock No. 2196055
- Mfr. Part No. S15LGRPQ
Each
$77.57
- RS Stock No. 2196057
- Mfr. Part No. S15LGYPQ
Each
$77.57
- RS Stock No. 2196056
- Mfr. Part No. S15LGYNQ
Each
$63.37
Related links
- Banner CE Standard
- Banner, S15L Series Sensor Status Indicator 15 mm for Use with Status Indicator
- Banner, S15L Series Sensor Status Indicator Sensor Status Indicator
- Banner IP67 Standard
- Vega, PLICSLED Series Level Switch Status Indicator for Use with Level Transmitter
- RS PRO LED Indicator for access control
- Pilot Lights
- Banner K30 Series Yellow 10V dc Quick Disconnect Termination












