Banner, S15L Series Sensor Status Indicator 15 mm for Use with Status Indicator

Subtotal (1 unit)*

$77.57

(exc. GST)

$85.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.57

*price indicative

RS Stock No.:
219-6055
Mfr. Part No.:
S15LGRPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

I/O Module

Accessory Type

Sensor Status Indicator

For Use With

Status Indicator

Series

S15L

Diameter

15mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
US
The Banner 2-Color In-Line sensor status indicator has bright indication to indicate sensor power and output status. It has two colours - one for power and one for sensor output status. The indicator is connected directly to a sensor or anywhere in-line for easy visual indication. The models available with PNP or NPN input.

Voltage 10 to 30 V dc

Housing polyurethane

IP67 rated

Input PNP

Colours green and red

Male-Female Euro 4-pin quick-disconnect connector

Each
$77.57
Each
$63.37
Each
$106.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy