Banner, SLC4A Series Right Angle Bracket End Mount Bracket for Use with SLC4 Safety Light Curtain, ANSI B11.19, CE, EN

Subtotal (1 unit)*

$82.20

(exc. GST)

$90.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.20

*price indicative

RS Stock No.:
293-806
Mfr. Part No.:
SLC4A-MBK-10
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Right Angle Bracket

Product Type

Bracket

Sub Type

End Mount Bracket

For Use With

SLC4 Safety Light Curtain

Series

SLC4A

Width

32mm

Height

30mm

Depth

25mm

Hazardous Area Certification

ANSI B11.19, ISO 13849-1

Standards/Approvals

ANSI B11.19, CE, EN 13855, EN 60204-1, EN ISO 12100, IEC 60529, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-5, IEC 61496, IEC 61508, IEC 62046, IEC 62061, ISO 12100 or ANSI B11.0, ISO 13849-1, ISO 13850, ISO 13851, ISO 13857, ISO 14119, ISO 3691-4, UL

COO (Country of Origin):
CN
The Banner Bracket is an accessory which includes 4 brackets and hardware. It features +/- 20 degrees rotation.

Made of cold rolled steel

Right angled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy