Banner, SLC4A Series Bracket End Mount Bracket for Use with SLC4 Safety Light Curtain, EN ISO 12100, ANSI B11.19, CE, EN

Subtotal (1 unit)*

$47.33

(exc. GST)

$52.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.33

*price indicative

RS Stock No.:
293-807
Mfr. Part No.:
SLC4A-MBK-11
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sub Type

End Mount Bracket

Accessory Type

Bracket

Product Type

Bracket

For Use With

SLC4 Safety Light Curtain

Series

SLC4A

Hazardous Area Certification

ANSI B11.19, ISO 13849-1

Width

28mm

Height

10.25mm

Depth

23.25mm

Standards/Approvals

EN ISO 12100, ANSI B11.19, CE, EN 13855, EN 60204-1, IEC 60529, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-5, IEC 61496, IEC 61508, IEC 62046, IEC 62061, ISO 12100 or ANSI B11.0, ISO 13849-1, ISO 13850, ISO 13851, ISO 13857, ISO 14119, ISO 3691-4, UL

COO (Country of Origin):
CN
The Banner Bracket is an accessory which includes 4 brackets and hardware. It is a flat bracket.

Made of polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy