Banner, SMB Series Mounting Bracket for Use with Sensors, RoHS Compliant Standard

Subtotal (1 unit)*

$72.22

(exc. GST)

$79.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.22

*price indicative

RS Stock No.:
293-431
Mfr. Part No.:
SMBVS1S
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Bracket

Accessory Type

Mounting Bracket

For Use With

Sensors

Series

SMB

Hazardous Area Certification

No

Depth

12mm

Height

25mm

Width

22mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Banner innovative sensor embodies cutting-edge technology to enhance efficiency in automation applications. With a design that prioritises versatility, it seamlessly integrates into various environments while delivering reliable performance. The advanced sensing capabilities allow it to detect even the slightest movements, making it an invaluable asset in both industrial and commercial settings. Its robust construction ensures longevity, catering to the demands of high-frequency operations. This product not only simplifies complex processes but also promotes safety and productivity across tasks, setting a new standard in sensor technology.

Provides optimal performance in challenging environments

Supports a range of applications enhancing operational flexibility

Compact profile ensures it fits into space constrained areas without hassle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy