Banner, SMB700 Series Bracket for Use with Sensor, RoHS Standard
- RS Stock No.:
- 293-415
- Mfr. Part No.:
- SMB700
- Brand:
- Banner
Subtotal (1 unit)*
$57.33
(exc. GST)
$63.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.33 |
*price indicative
- RS Stock No.:
- 293-415
- Mfr. Part No.:
- SMB700
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Sensor | |
| Series | SMB700 | |
| Width | 57.2mm | |
| Hazardous Area Certification | No | |
| Height | 69.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With Sensor | ||
Series SMB700 | ||
Width 57.2mm | ||
Hazardous Area Certification No | ||
Height 69.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Robust construction and user-friendly interface, it stands out in challenging environments. This solution excels in providing precise monitoring and control, ensuring optimal performance and reliability across various applications. Its versatility allows for easy adaptation, making it suitable for diverse tasks in industrial settings.
Designed to operate in rugged environments while maintaining high performance
Offers flexible connectivity options to integrate with existing systems
Provides realtime feedback to facilitate proactive decisionmaking
