ifm electronic, E210 Series Bracket Angle Bracket for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

$42.56

(exc. GST)

$46.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.56

*price indicative

RS Stock No.:
191-405
Mfr. Part No.:
E21085
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Set

Sub Type

Angle Bracket

Accessory Type

Bracket

For Use With

Sensor

Series

E210

Width

77.5mm

Height

40mm

Depth

27mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic Angle Bracket constructed from high quality stainless steel, it ensures durability and longevity, making it suitable for various mechanical settings. The compact dimensions and lightweight design facilitate easy installation and integration into existing systems. This product not only meets but exceeds expectations for performance, supporting both operational efficiency and safety in industrial environments. With a refined design tailored for optimum functionality, this adaptor plate is ideal for enhancing the versatility of your machinery.

Easy and quick fixing

Inexpensive fixing

Robust design for use in harsh industrial environments

For wall mounting or for mounting to an aluminium profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy