Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard
- RS Stock No.:
- 293-106
- Mfr. Part No.:
- BRT-62X10AM
- Brand:
- Banner
Subtotal (1 unit)*
$23.96
(exc. GST)
$26.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 293-106
- Mfr. Part No.:
- BRT-62X10AM
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| For Use With | Reflectors | |
| Series | BRT | |
| Width | 10mm | |
| Length | 50mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
For Use With Reflectors | ||
Series BRT | ||
Width 10mm | ||
Length 50mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Banner Advanced sensor is designed to enhance automation processes with precision and reliability. Engineered specifically for high-performance applications, it offers superior object detection capabilities, ensuring that no item goes unnoticed. Its compact and robust design allows for seamless integration into various environments, making it adaptable for diverse operational needs.
A wide detection range for versatile applications
Incorporates LED indicators for straightforward visual feedback
Compatible with various automation systems for flexible use
