Banner, BRT Series for Use with Reflectors, ANSI Standard
- RS Stock No.:
- 293-098
- Mfr. Part No.:
- BRT-48X32B
- Brand:
- Banner
Subtotal (1 unit)*
$27.32
(exc. GST)
$30.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.32 |
*price indicative
- RS Stock No.:
- 293-098
- Mfr. Part No.:
- BRT-48X32B
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| For Use With | Reflectors | |
| Series | BRT | |
| Length | 48mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
For Use With Reflectors | ||
Series BRT | ||
Length 48mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Banner Innovative sensor offers exceptional performance in a compact design, making it ideal for various industrial applications. With its advanced technology, it ensures precise detection and reliable operation, even in challenging environments. The robust construction is tailored for durability, allowing for uninterrupted functionality across diverse settings.
Userfriendly interface simplifies operation
Robust construction ensures longlasting durability
Flexible mounting options cater to diverse installation needs
Related links
- Retroreflective Target, Rectangular -60X
- Reflector Retroreflective Target 40X19mm
- Reflector 62x10
- Reflector 60x40
- Retroreflective Photoelectric Sensor 4500 mm Detection Range
- Retroreflective Photoelectric Sensor 7600 mm Detection Range
- Reflector 2
- Retroreflective Photoelectric Sensor 3000 mm Detection Range
