Banner, BRT Series for Use with Reflectors, Sensor, ANSI Standard

Subtotal (1 unit)*

$27.40

(exc. GST)

$30.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 March 2027
  • Plus 4 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.40

*price indicative

RS Stock No.:
293-096
Mfr. Part No.:
BRT-40X23B
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor

For Use With

Reflectors

Series

BRT

Length

40mm

Width

23.5mm

Standards/Approvals

ANSI

COO (Country of Origin):
DE
The Banner Innovative sensor is designed to provide exceptional performance and reliability for a range of industrial applications. With cutting-edge technology, it seamlessly integrates into existing systems, ensuring maximum efficiency and productivity.

Enhances operational efficiency through advanced technology

Fosters userfriendly interaction making setup and usage a breeze

Supports a broad temperature range ensuring stability across diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy