Banner WLS27 LED Machine Light, 12V dc, 30 V dc, IP66, IP69K, IP67, 145 mm, 145 mm
- RS Stock No.:
- 270-8643
- Mfr. Part No.:
- WLS27XW145DSQ
- Brand:
- Banner
Subtotal (1 unit)*
$305.81
(exc. GST)
$336.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.81 |
*price indicative
- RS Stock No.:
- 270-8643
- Mfr. Part No.:
- WLS27XW145DSQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | WLS27 | |
| Voltage | 12V dc, 30V dc | |
| Light Style | Strip Light | |
| IP Rating | IP66, IP69K, IP67 | |
| Integral Transformer | No | |
| Length | 145mm | |
| Cable Length | 145mm | |
| Plug Type | M12, 4-Pin(EU) | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series WLS27 | ||
Voltage 12V dc, 30V dc | ||
Light Style Strip Light | ||
IP Rating IP66, IP69K, IP67 | ||
Integral Transformer No | ||
Length 145mm | ||
Cable Length 145mm | ||
Plug Type M12, 4-Pin(EU) | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- MX
Heavy-duty LED strip lights are fully enclosed in a shatterproof copolyester shell to provide brilliant illumination for a broad range of applications in challenging environments.
Related links
- Banner WLS27 LED Machine Light 30 V dc IP69K 1130 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 570 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP67 430 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 710 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 990 mm, 145 mm
- Banner WLS27 LED Machine Light 30 V dc IP66 285 mm, 1130 mm
- Banner LED Machine Light 30 V dc IP69K 850 mm, 145 mm
- Banner WLS27 LED LED Strip Light LED Light Bar IP69K IP67 1130 mm, 1130 mm
