Jumo, Bajo Adapter Series Adapter Bayonet Counterpart Round Design 12 mm for Use with Bayonet Locks, DIN 43734, DIN
- RS Stock No.:
- 279-480
- Mfr. Part No.:
- Bajo-Adapter RD M12x1 D 12/6,5 x 50 M
- Brand:
- Jumo
Subtotal (1 unit)*
$29.80
(exc. GST)
$32.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.80 |
*price indicative
- RS Stock No.:
- 279-480
- Mfr. Part No.:
- Bajo-Adapter RD M12x1 D 12/6,5 x 50 M
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Adapter | |
| Sub Type | Bayonet Counterpart Round Design | |
| Product Type | Adapter | |
| For Use With | Bayonet Locks | |
| Series | Bajo Adapter | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Height | 50mm | |
| Standards/Approvals | DIN 43734, DIN 43763, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Adapter | ||
Sub Type Bayonet Counterpart Round Design | ||
Product Type Adapter | ||
For Use With Bayonet Locks | ||
Series Bajo Adapter | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Height 50mm | ||
Standards/Approvals DIN 43734, DIN 43763, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet counterpart in round design (RD) consists of material no. 2.0401.20, nickel-plated brass. The process connection is a thread M 12 x 1 with a screw-in length L1 of 10 mm. The counterpart is used for a 12 mm bayonet lock for the installation of plug-in resistance thermometers and thermocouples.
The outer diameter is 12 mm
The inner diameter is 6.5 mm
The total length of the counterpart is 50 mm
