Jumo, Bayonet Series Connecting Cable Bayonet Counterpart Round Design for Use with Differential Pressure Transmitter,
- RS Stock No.:
- 279-049
- Mfr. Part No.:
- Bayonet mating plug with 3m cable
- Brand:
- Jumo
Subtotal (1 unit)*
$88.23
(exc. GST)
$97.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.23 |
*price indicative
- RS Stock No.:
- 279-049
- Mfr. Part No.:
- Bayonet mating plug with 3m cable
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Sub Type | Bayonet Counterpart Round Design | |
| For Use With | Differential Pressure Transmitter | |
| Series | Bayonet | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 43734, RoHS, DIN 43763 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Sub Type Bayonet Counterpart Round Design | ||
For Use With Differential Pressure Transmitter | ||
Series Bayonet | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 43734, RoHS, DIN 43763 | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet mating connector designed in compliance with the DIN 72585 standard. It is equipped with a 3-meter connection cable, making it suitable for applications requiring a secure and reliable electrical connection with the convenience of a longer cable length.
Ensures a secure, quick connect, and vibration resistant connection
Easy to mate and unmate, even in tight or hard to reach spaces
Compliance with DIN 72585
