Festo NEBS Series Connecting Cable for Use with Pressure Sensor
- RS Stock No.:
- 281-2419
- Mfr. Part No.:
- NEBS-SM12G12-E-0.5-N-LE12
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-2419
- Mfr. Part No.:
- NEBS-SM12G12-E-0.5-N-LE12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | NEBS | |
| For Use With | Pressure Sensor | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS-compliant | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series NEBS | ||
For Use With Pressure Sensor | ||
IP Rating IP67 | ||
Standards/Approvals RoHS-compliant | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- DE
The Festo connecting cable comes with round design , plug type connection and straight cable outlet. It is suitable energy chains and mounted with screw-type lock with hexagon, size 13.
IP67 degree of protection
Frequency of connection is 100
Related links
- Festo NEBS Series Connecting Cable for Use with Pressure Sensor
- Festo For Use With Pressure Sensors
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With SPAB Series Pressure Sensor
- Festo For Use With Sensors
- Festo Cable NEBL Series Cable for Use with Controllers
- Festo, NEBV Series
- Festo For Use With Field Device Side, Controller Side
