Cree LED White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-0000T5051
- RS Stock No.:
- 162-6808
- Mfr. Part No.:
- XMLAWT-00-0000-0000T5051
- Brand:
- Cree LED
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6808
- Mfr. Part No.:
- XMLAWT-00-0000-0000T5051
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 13000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 260 lm | |
| Lens Shape | Square | |
| Lens Colour | Clear | |
| Series | XLamp XM-L | |
| Colour Temperature | 6200K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 13000mW | ||
Number of Pins 2 | ||
Luminous Flux 260 lm | ||
Lens Shape Square | ||
Lens Colour Clear | ||
Series XLamp XM-L | ||
Colour Temperature 6200K | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-0000T5051
- Cree LED2.9 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-0000T6051
- Cree LED3.1 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT20E8
- Cree LED3.5 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT20E7
- Cree LED3.1 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-000LT40E5
- Cree LED6 V White LED 5050 SMD, XLamp XM-L EasyWhite XMLEZW-00-0000-0B00T527F
- Cree LED6 V White LED 5050 SMD, XLamp XM-L EasyWhite XMLEZW-00-0000-0B00T630F
- Cree LED White LED 5050 SMD, XLamp XM-L2 XMLBWT-02-0000-0000T5050
