Eaton, AT0 Series Adapter Accessory Adapter for Use with Connection, CSA, UL Standard
- RS Stock No.:
- 255-246
- Mfr. Part No.:
- 225270 V1/2"/M20
- Brand:
- Eaton
Subtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.30 |
*price indicative
- RS Stock No.:
- 255-246
- Mfr. Part No.:
- 225270 V1/2"/M20
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Accessory Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Connection | |
| Series | AT0 | |
| Hazardous Area Certification | No | |
| Depth | 25mm | |
| Height | 25mm | |
| Width | 25mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Accessory Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Connection | ||
Series AT0 | ||
Hazardous Area Certification No | ||
Depth 25mm | ||
Height 25mm | ||
Width 25mm | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series AT0 Adapter is designed to seamlessly integrate with your existing systems, providing reliability and efficiency for your operations. With its compact size of 25 mm in length, width, and height, this plastic accessory excels in delivering exceptional performance. Engineered for easy installation, it meets stringent quality standards, ensuring that you can trust its functionality in a variety of applications. The adapter facilitates convenient connectivity while also being robust enough to withstand challenging environments. Its ingress protection rating of IP65 guarantees durability against dust and water ingress, making it a perfect choice for reliable operation, regardless of the surroundings. Whether for industrial or commercial use, this accessory demonstrates impeccable handling of essential specifications, enhancing the overall performance of your electrical systems.
Compact dimensions allow for space-saving installations
Designed to seamlessly integrate with existing equipment
Ingress protection rating ensures durability in harsh conditions
Robust construction supports reliable functionality
Complies with rigorous quality standards for peace of mind
Effortless installation streamlines implementation processes
Meets essential specifications for enhanced system performance
