Eaton, AT0 Series Adapter Accessory Adapter for Use with Connection, CSA, UL Standard
- RS Stock No.:
- 255-002
- Mfr. Part No.:
- 225269 V1/2"/M20-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.97 |
*price indicative
- RS Stock No.:
- 255-002
- Mfr. Part No.:
- 225269 V1/2"/M20-NA
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Accessory Adapter | |
| For Use With | Connection | |
| Series | AT0 | |
| Height | 25mm | |
| Hazardous Area Certification | No | |
| Width | 25mm | |
| Depth | 25mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Accessory Adapter | ||
For Use With Connection | ||
Series AT0 | ||
Height 25mm | ||
Hazardous Area Certification No | ||
Width 25mm | ||
Depth 25mm | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series AT0 adapter is designed to enhance your switching capabilities with exceptional efficiency and reliability. Crafted to accommodate various applications, the adapter features a compact dimension profile that makes it ideal for constrained spaces. The smart design ensures seamless integration into existing systems while maintaining high standards of performance. With rigorous compliance to international safety and quality standards, this adapter not only meets but exceeds expectations in functionality. Whether you are in need of an accessory for industrial machinery or infrastructure, this product delivers consistent results and enhances operational safety, making it a smart choice for modern applications.
Compact design suitable for various installations
Established compliance with CSA and UL standards for enhanced safety
Offers reliable electromagnetic compatibility, ensuring minimal interference
Built from high-quality materials to withstand demanding environments
Designed to facilitate easy installation and integration into your systems
Provides significant resistance to thermal and mechanical impacts
Versatile inter-thread sizes enhance connection options for diverse applications
Offers a high degree of protection against electric shock
Engineered to operate effectively across a wide temperature range
