Eaton, LS Series End Cap 13 mm for Use with Cables, CE Certified Standard
- RS Stock No.:
- 254-685
- Mfr. Part No.:
- 225271 EMS20
- Brand:
- Eaton
Subtotal (1 pack of 25 units)*
$45.75
(exc. GST)
$50.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $45.75 | $1.83 |
*price indicative
- RS Stock No.:
- 254-685
- Mfr. Part No.:
- 225271 EMS20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | End Cap | |
| Product Type | Mounting Accessory | |
| For Use With | Cables | |
| Series | LS | |
| Width | 24mm | |
| Depth | 24mm | |
| Diameter | 13mm | |
| Height | 15mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type End Cap | ||
Product Type Mounting Accessory | ||
For Use With Cables | ||
Series LS | ||
Width 24mm | ||
Depth 24mm | ||
Diameter 13mm | ||
Height 15mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton diaphragm bolt, designed with precision, embodies the high performance and reliability that is synonymous with Eaton's Moeller series. Engineered for seamless integration, this accessory offers outstanding functionality across various applications. With its robust construction, this diaphragm bolt ensures consistent performance in challenging conditions, making it an essential component for any electrical system. The product boasts a degree of protection rated at IP65, ensuring it withstands the rigours of environmental factors while maintaining electrical integrity. It's ideal for those who seek not only quality but also operational efficiency in their installations.
Features an integral push-through diaphragm for enhanced sealing performance
Crafted to support external cables up to 13 mm in diameter
Offers a lightweight design, enhancing ease of handling and installation
Designed to operate efficiently within a broad ambient temperature range
Constructed to meet rigorous corrosion resistance standards, ensuring longevity
Complies with essential safety certifications, lending to user confidence
Optimised for use in conjunction with the LS series, facilitating versatile applications
