Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS Stock No.:
- 247-720
- Mfr. Part No.:
- 135790 E51KF683
- Brand:
- Eaton
Subtotal (1 unit)*
$235.85
(exc. GST)
$259.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.85 |
*price indicative
- RS Stock No.:
- 247-720
- Mfr. Part No.:
- 135790 E51KF683
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Glasfiber-Single Cable | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Hazardous Area Certification | No | |
| Depth | 158.75mm | |
| Width | 133.35mm | |
| Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Glasfiber-Single Cable | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series E51 | ||
Hazardous Area Certification No | ||
Depth 158.75mm | ||
Width 133.35mm | ||
Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton exceptional glass fibre simplex cable is designed for seamless integration with optical sensors in the Comet series. Boasting a robust stainless steel enclosure, this flat cable not only ensures durability in demanding environments but also promises reliability in high-temperature applications. Perfectly suited for various automation and process control scenarios, it guarantees optimal performance due to its superior mechanical fixing capabilities with the fibre optics adaptor. Whether for industrial use or precise demanding applications, this accessory is engineered to meet rigorous commercial standards while providing an efficient solution for your connectivity needs.
Built with high-quality glass fibre for enhanced performance and durability
Stainless steel construction ensures long-lasting resilience under heavy use
Designed for compatibility with a range of optical sensors for seamless connectivity
Operating temperature range supports both high and low extremes for versatile usage
Flat profile allows for easy installation in space-constrained areas
Sophisticated mechanical fixing promotes secure connections in industrial settings
- RS Stock No. 0246201
- Mfr. Part No. 135789 E51KF673
Each
$245.17
- RS Stock No. 0247725
- Mfr. Part No. 135802 E51KF8A3
Each
$291.89
- RS Stock No. 0246205
- Mfr. Part No. 135803 E51KF8B3
Each
$291.89
- RS Stock No. 0240118
- Mfr. Part No. 135801 E51KF843
Each
$238.20
Related links
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- ABB AM2 Series Steel RAL 7035 Single Door 200mm W, 2 m L for Use with Cable Container
- Keysight Technologies Single Cable for Use with Analyser Test Port
- Renesas Electronics 5V 10 V Single Ended Cable Transceiver 16-Pin SOIC, HIN202IBNZ
- Maxim Integrated 5.5 V 4.5 V Single Ended Cable Transceiver 16-Pin SOIC
- Wieland WST Series Shielded Cable Terminal Spring Clamp Termination












