Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS Stock No.:
- 240-118
- Mfr. Part No.:
- 135801 E51KF843
- Brand:
- Eaton
Subtotal (1 unit)*
$238.20
(exc. GST)
$262.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.20 |
*price indicative
- RS Stock No.:
- 240-118
- Mfr. Part No.:
- 135801 E51KF843
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Glasfiber-Single Cable | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Height | 127mm | |
| Hazardous Area Certification | No | |
| Depth | 152.4mm | |
| Width | 44.45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Glasfiber-Single Cable | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series E51 | ||
Height 127mm | ||
Hazardous Area Certification No | ||
Depth 152.4mm | ||
Width 44.45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre simplex cable is designed specifically for optimal performance in the Comet series of optical sensors. Crafted from high-quality stainless steel, the cable offers durability and reliability in various industrial applications. Its flat design ensures efficient space utilisation while enabling seamless mechanical fixing when paired with fibre optics adaptors. Ideal for those seeking a robust accessory, this cable acts as a crucial link in connectivity solutions, making it a significant addition to any automation setup. The outstanding ambient temperature range of -45 °C to 250 °C further ensures that it performs effectively in extreme conditions, catering to diverse operational environments.
Constructed with stainless steel for enhanced durability
Flat design facilitates space-efficient installations
Compatible with multiple reflex sensor models for versatile use
Broad ambient temperature tolerance supports varied applications
Designed for ease of mechanical fixing with optical sensor adaptors
Part of the Moeller series, ensuring high-quality manufacturing standards
Perfect choice for automation and process control settings
- RS Stock No. 0246201
- Mfr. Part No. 135789 E51KF673
Each
$245.17
- RS Stock No. 0247725
- Mfr. Part No. 135802 E51KF8A3
Each
$291.89
- RS Stock No. 0246205
- Mfr. Part No. 135803 E51KF8B3
Each
$291.89
- RS Stock No. 0247720
- Mfr. Part No. 135790 E51KF683
Each
$235.85
Related links
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- ABB AM2 Series Steel RAL 7035 Single Door 200mm W, 2 m L for Use with Cable Container
- Keysight Technologies Single Cable for Use with Analyser Test Port
- Renesas Electronics 5V 10 V Single Ended Cable Transceiver 16-Pin SOIC, HIN202IBNZ
- Maxim Integrated 5.5 V 4.5 V Single Ended Cable Transceiver 16-Pin SOIC
- Wieland WST Series Shielded Cable Terminal Spring Clamp Termination












