Schneider Electric Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion Generator, 1.5m Length,
- RS Stock No.:
- 276-2482
- Mfr. Part No.:
- VW3S8202R15
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$210.19
(exc. GST)
$231.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.19 |
*price indicative
- RS Stock No.:
- 276-2482
- Mfr. Part No.:
- VW3S8202R15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| For Use With | Stepper Drive SD326 and External Impulsion Generator | |
| Voltage Range | 24 V | |
| Series | Lexium | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
For Use With Stepper Drive SD326 and External Impulsion Generator | ||
Voltage Range 24 V | ||
Series Lexium | ||
Length 1.5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Cable is specifically designed to connect the stepper drive SD326 to an external impulsion generator in the Lexium SD3 range. Its a shielded cable. The electrical connection involves a 24 pole Molex connector on one end and an open cable end on the side connected to the external impulsion generator. It facilitates the transmission of pulse signals in the specified application.
PVC free
Mercury free
RoHS compliant
Toxic heavy metal free
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion Generator 24
- Schneider Electric Lexium Series Power Cable
- Schneider Electric Lexium Series Encoder Cable
- Schneider Electric Lexium Series Terminal
- Schneider Electric Lexium Series Encoder Connector Set for Use with Lexium 32
- Schneider Electric Lexium Series Adapter Kit
- Schneider Electric Lexium Series Motor Management System for Use with Lexium 52 10m Length
- Schneider Electric Lexium Series Stepper Motor 14mm Shaft

