Eaton Connecting Cable BBA Series Cable for Use with Motor
- RS Stock No.:
- 232-154
- Mfr. Part No.:
- 116902 BBA-XLT-6-130
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$132.30
(exc. GST)
$145.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $132.30 | $4.41 |
*price indicative
- RS Stock No.:
- 232-154
- Mfr. Part No.:
- 116902 BBA-XLT-6-130
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | Motor | |
| Series | BBA | |
| Standards/Approvals | CSA-C22.2 No. 14 (UL/CSA file numbers on request), RoHS, UL 508a, CE, IEC 60439-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Connecting Cable | ||
For Use With Motor | ||
Series BBA | ||
Standards/Approvals CSA-C22.2 No. 14 (UL/CSA file numbers on request), RoHS, UL 508a, CE, IEC 60439-1 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series BBA Accessory offers a sophisticated solution for seamless integration with flat copper busbars featuring a 60 mm interval between busbar centres. Designed with precision, this accessory is ideal for applications requiring robust connectivity and exceptional performance. With a compact length of 130 mm, it provides an efficient connection while maintaining a lightweight yet durable build. The incorporation of superior engineering ensures that this product meets essential industry safety standards, making it a reliable choice for professionals in electrical installations. Its unique design allows for easy mounting, further enhancing its appeal for quick and efficient deployments in various environments. As a part of Eaton's commitment to engineering excellence, this accessory embodies quality, performance, and reliability at its core.
Designed specifically for mounting on flat copper busbars
Meets the requirements for various international safety standards
Features a compact and lightweight design for easy installation
Offers exceptional mechanical stability under operational conditions
Constructed from robust materials for enhanced durability
Minimises installation time with user-friendly mounting solutions
Related links
- Eaton Connecting Cable BBA Series Cable for Use with Motor
- Eaton CE Standard
- Eaton CE Certified Standard
- Eaton Adapter BBA Series Busbar Adapter
- Eaton Screw RFI Filter, Screw 3 Phase
- Oriental Motor Connecting Cable CCM030B Series Cable for Use with Motor
- Oriental Motor Connecting Cable CC010KHBL Series Cable for Use with Motor
- Oriental Motor Connecting Cable CC02 Series Cable for Use with Motor
