Eaton, Z-BB/UL Series Auxiliary Conductor Terminal Extension Terminal for Use with Busbar, RoHS Standard

Subtotal (1 pack of 10 units)*

$207.22

(exc. GST)

$227.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$207.22$20.722

*price indicative

RS Stock No.:
240-226
Mfr. Part No.:
171144 Z-TEUL35
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Extension Terminal

Product Type

Connection Head

Accessory Type

Auxiliary Conductor Terminal

For Use With

Busbar

Series

Z-BB/UL

Hazardous Area Certification

No

Height

82.6mm

Depth

31.1mm

Width

16.2mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
MK
The Eaton high-quality busbar accessory is designed specifically for advanced commercial and industrial applications, ensuring robust and reliable connectivity. Engineered by Eaton, the product boasts an impressive specification that meets stringent compliance standards. Its compact dimensions and lightweight construction make it exceptionally easy to handle and install in any switchgear system. This extension terminal not only alleviates installation complexities but also enhances the overall performance of your electrical infrastructure. With an emphasis on durability and efficiency, this product serves as an indispensable component for businesses seeking to optimise their operational capabilities.

Designed for effective connection in switchgear applications

Compact and lightweight, facilitating straightforward installation

Robust construction ensures longevity and reliability

Meets RoHS compliance, signalling responsible manufacturing

Suitable for a diverse range of industrial and commercial environments

Enhances operational efficiency in electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy